Basetech BT-1668263 Halogen Transformer 12V 50-210W Reverse Phase Control

Order Code:

08-5360

Brand: Basetech MPN: BT-1668263 EAN-13: 4053199531561

Discontinued


The Basetech BT-1668263 halogen transformer is designed for use with 12 V halogen lighting systems, supporting a power range of 50 to 210 W. This reverse phase-fired control transformer ensures efficient operation and can be used in various lamp and lighting applications. Ideal for both domestic and commercial settings, it offers reliable power conversion for halogen lamps.
Type Halogen transformer
Dim (L x W x H) 200 x 43 x 39 mm
Dimmable Yes
Factory colour White
Height 39mm
Length 200mm
Output power range 50 - 210 W
Output rating (max.) 210W
Output rating (min.) 50W
Output Voltage 12V
Protection Class II
Short-circuit-proof Yes
Test mark MM, ENEC, KEMA EUR
Transformer type Electronics
Width 43mm

Trustpilot