Christmas Opening Hours and Delivery Dates here
Barthelme 72812814 Bulbs For Fairy Lights Blue

Barthelme 72812814 Bulbs For Fairy Lights Blue

Order Code:

57-6834

Brand: Barthelme MPN: 72812814 EAN-13: 4021553368696

Discontinued


Really small, so particularly suitable for making fairy lights, lighting effects, experimental circuits, testing.
  • Blue
  • Colour: Blue
  • Voltage: 6V
  • Current: 160 mA
  • Dimensions, length: 16mm
  • Dimensions, Ø: 5mm
  • Lead length: 75mm

You may also like


Trustpilot