Christmas Opening Hours and Delivery Dates here

Barthelme 62399821 CATANIA 3030 Cover Plastic 1000x27.4x7.6mm Opal White

Order Code:

08-5301

Brand: Barthelme MPN: 62399821 EAN-13: 4021553041452
Qty Unit Price (Inc VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
56 available to back orderBack-order availability date - 06/02/2026

This Barthelme protective plastic cover measures 1000 x 27.4 x 7.6 mm. It is designed as a cover plate for LED strip lights, providing protection and a finished look. Typical applications include cupboard lighting and general strip light installations for enhanced aesthetics and safety.
Type Cover
Colour White
Dimensions (L x W x H) 1000 x 27.4 x 7.6 mm
Energy efficiency rating n.rel.
Height 7.6mm
Length 1000mm
Material Plastic
Misc Attribute 1 Cover plastic Catania opal white 1 m
Width 27.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot