Christmas Opening Hours and Delivery Dates here

Barthelme 62399791 CATania Cover Opal White PMMA 1000x38.6x13.2mm

Order Code:

08-5299

Brand: Barthelme MPN: 62399791 EAN-13: 4021553074016
Qty Unit Price (Inc VAT)
1+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 06/02/2026

The Barthelme 62399791 cover is an opal white PMMA cover, measuring 1000 x 38.6 x 13.2 mm, designed for LED strip lights. Known for its durability and sleek appearance, this cover enhances the diffusion of light, creating a soft, even glow. It is typically used in cupboard lighting or any interior setting requiring elegant and efficient illumination.
Type Cover
Dimensions (L x W x H) 1000 x 38.6 x 13.2 mm
Energy efficiency rating n.rel.
Height 13.2mm
Length 1000mm
Material PMMA
Width 38.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot