Christmas Opening Hours and Delivery Dates here

Barthelme 61300255 LED Circuit Board In Small-Chip-On-Board Design White 255 Im

Order Code:

57-8517

Brand: Barthelme MPN: 61300255 EAN-13: 4021553000572
  • Country of Origin:
  • View All

Discontinued


LED circuit board in SCOB design (Small-Chip-On-Board) The advantage of this technology is uniform dissipation of heat via copper carrier on the heat sink - thus results in a simplified thermal management. A redundancy arises by using several small LED chips. Another advantage is the uniform and wide angle of radiation and high lm / W efficiency.


  • Colour: White
  • Colour rendering index: 75
  • Colour temperature type: 6000 K
  • Dimensions, height: 2.2mm
  • Dimensions, length: 40.41mm
  • Dimensions, width: 40.41mm
  • Forward current I(F): 300 mA
  • Forward voltage U(F): 10.2 V
  • Light bulb component type (category): HighPower LED PCB
  • Luminous flux (phi): 255 lm
  • Power: 3 W
  • Radiation angle: 130 °
  • Type: 61300255

Depending on the application for which it is used, this product may require an additional heat sink.


LED Colour White
Forward Voltage 10.2V
Forward Current 300mA
Luminosity 255lm
Dimensions (L x W x H) 40.41 x 40.41 x 2.2mm
Power 3W
Viewing Angle 130°

You may also like


Trustpilot