Christmas Opening Hours and Delivery Dates here

Barthelme 61000815 Cold White High Power LED

Order Code:

57-8347

Brand: Barthelme MPN: 61000815 EAN-13: 4021553764023

Discontinued


LED on Star board, so that an easy connection by soldering or soldering free via the contact element is possible


  • Colour: Cold white
  • Colour rendering index: 70
  • Colour temperature type: 6300 K
  • Dimensions, height: 4.05mm
  • Dimensions, length: 19.9mm
  • Dimensions, width: 19.9mm
  • Forward current I(F): 350 mA, 700 mA
  • LED warning light features: PCB-mounted
  • Light bulb component type (category): HighPower LED
  • Luminous flux (phi): 80 lm, 145 lm
  • Radiation angle: 140 °
  • Type: 61000815

Depending on the application for which it is used, this product may require an additional heat sink.


LED Colour White
Forward Current 700mA
Luminosity 145lm
Dimensions (L x W x H) 19.9 x 19.9 x 4.05mm
Viewing Angle 140°

You may also like


Trustpilot