Christmas Opening Hours and Delivery Dates here

Barthelme 50450422 LED Light Strip Rigid Yellow 45.5cm / 30 LEDs

Order Code:

50-4659

Brand: Barthelme MPN: 50450422 EAN-13: 4021553776668

Discontinued


An LED strip containing 30x ultrabright yellow LEDs in units of 6x LEDs. Connectors at each end of the strip allows the solder-free connection of several strips, enabling the design of sophisticated lighting systems. The strips may also be broken down into individual units os 9cm, each containing 6x LEDs. The module has a high-quality backing with a reflective white coating, ensuring a significantly higher light yield.


  • 30x Ultrabright LEDs
  • Each LED is protected by an additional protective diode
  • Pitch 15mm
  • Dimmable
Type Luminaire
Colour Yellow
Dimensions (L x W x H) 455 x 10.5 x 6mm
Length 455mm
Power Consumption 3.2W
Supply Voltage (DC) 24V
Viewing Angle 110°

Trustpilot