Barthelme 50405RGB LEDLight Rigid RGB With Constant Power Source

Order Code:

57-6178

Brand: Barthelme MPN: 50405RGB EAN-13: 4021553776712

Discontinued


An LED strip with 27 ultrabright SMD RGB LEDs. The module consists of a high-quality backing with a reflective white coating that ensures a significantly higher light yield. The LEDs are also protected by an addiitional protective diode. Socket connectors at the start and end of the board allows you to produce custom lengths. The board can be split at the indicated positions, every 135 mm (9 LEDs). The length is limited by the maximum current of 1.5 A.


  • High brightness
  • 12V DC Supply ideal for mobile applications
  • Socket connections for solder-free connection
  • LED pitch 15mm
Type Luminaire
Colour RGB
Dimensions (L x W x H) 410 x 11 x 6mm
Length 135mm
Power Consumption 6.5W
Supply Voltage (DC) 12V
Viewing Angle 120°

Trustpilot