Barthelme 50132226 LED Module Chain 10 Circuit Boards Cold White 10pc Chain LED

Order Code:

57-8511

Brand: Barthelme MPN: 50132226 EAN-13: 4021553005508

Discontinued


LED-Module chain for lighting of advertisements Each circuit board with 3 LEDs, specially designed for backlighting of letters With 13 cm wire between separate LED circuit boards Installation can be done via central bore hole Protected against condensation by applied protective paint
  • Luminous flux: 15.5 lm
  • Additional product details: Total length of the chain: 130cm
  • Colour: Cold white
  • Colour rendering index: 71 null
  • Colour temperature type: 4500 K
  • Connection (components): Open end cable
  • Dimensions, height: 4.5mm
  • Dimensions, length: 30mm
  • Dimensions, width: 30mm
  • LED number per unit: 3
  • Light bulb component type (category): LED chain
  • Luminous flux (phi): 155 lm
  • No. of LEDs: 30
  • Operating current: 220 mA
  • Operating voltage (num.): 12 Vdc
  • Operational current per unit: 20 mA
  • Power consumption: 3 W
  • Power consumption per unit: 0.3 W
  • Specification: 10pc chain LED circuit board with 3 LEDs
  • Type: 50132226
  • Unit length: 30mm
LED Colour White
Forward Voltage 12V
Forward Current 220mA
Luminosity 155lm
Dimensions (L x W x H) 30 x 30 x 4.5mm
Power 3W

Trustpilot