Barthelme 50013231C LED Light Strip Flex 15 RGB Constant Power Source 13.5cm

Order Code:

50-6586

Brand: Barthelme MPN: 50013231C EAN-13: 4021553778648

Discontinued


This flexible RGB light strip is 135mm long and has 9x RGB LEDs. The strip is designed to work with 12V DC systems so is ideal for mobile applications.
  • Integrated constant power source
  • Self-adhesive backing
Type Luminaire
Colour RGB
Dimensions (L x W) 135 x 10mm
Length 135mm
Power Consumption 3W
Supply Voltage (DC) 12V
Viewing Angle 120°

Trustpilot