Easter Opening Hours and Delivery Dates here

Barthelme 01695510 Miniature Halogen Bulb P13.5 5.5V 1A

Order Code:

57-6607

Brand: Barthelme MPN: 01695510

Discontinued


A 5.5V 1.0A miniature halogen lamp with a P13.5s base. The bulb has an impressive light yield at a high colour temperature, making it ideal for use in torches, flashlights, lanterns, etc.


  • Luminous flux remains constant over a long period of time
  • Dimensions 9.3 x 31mm
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base P13.5
Operating Voltage 5.5V
Dimensions 9.3 x 31mm

You may also like


Trustpilot