Christmas Opening Hours and Delivery Dates here

Barthelme 00742625 Filament Lamp 220-60V 25W E14 25 x 85mm

Order Code:

57-8531

Brand: Barthelme MPN: 00742625

Discontinued



  • Clear
  • Base: E14
  • 220 -260 V
  • Base: E14
  • Colour: Clear
  • Current: 96 - 113 mA
  • Dimensions, length: 85mm
  • Dimensions, Ø: 25mm
  • Power: 25 W
  • Voltage: 220 -260 V
Colour Clear
Base E14
Dimensions 25 x 85mm
Operating Voltage 220 to 260V

You may also like


Trustpilot