Christmas Opening Hours and Delivery Dates here
Barthelme 00582860 Indicator/Signal Lamps BA7s 28V 1.68W 6.8 x 20mm

Barthelme 00582860 Indicator/Signal Lamps BA7s 28V 1.68W 6.8 x 20mm

Order Code:

57-8687

Brand: Barthelme MPN: 00582860

Discontinued


For constructing tableau of well-known manufacturers · for switches and indicator lights


  • Clear
  • Base: BA7s
  • 28 V
  • Base: BA7s
  • Colour: Clear
  • Current: 60 mA
  • Dimensions, length: 20mm
  • Dimensions, Ø: 6.8mm
  • Power: 1.68 W
  • Voltage: 28 V
Colour Clear
Base BA7s
Dimensions 6.8 x 20mm
Operating Voltage 28V

You may also like


Trustpilot