Christmas Opening Hours and Delivery Dates here
Barthelme 00311203 S5.5 Festoon Lamp 12V 3W 6 x 31mm

Barthelme 00311203 S5.5 Festoon Lamp 12V 3W 6 x 31mm

Order Code:

57-8668

Brand: Barthelme MPN: 00311203

Discontinued


The Barthelme 00311203 festoon bulb, sometimes known as a Soffit bulb, can be used universally to replace existing bulbs. Common applications include in motor vehicles, interior and number plate lighting and intercom systems.


  • S5.5 socket
  • Clear
  • 3W, 12V, 250mA
  • 6 mm x 31 mm (dia. x length)
  • Base: S5.5
  • Colour: Clear
  • Current: 250 mA
  • Dimensions, length: 31mm
  • Dimensions, Ø: 6mm
  • Power: 3 W
  • Voltage: 12 V
Colour Clear
Base S5.5
Dimensions (Ø x L) 6 x 31mm
Operating Voltage 12V

You may also like


Trustpilot