Christmas Opening Hours and Delivery Dates here

Bals 21013-TLS GW Cee Free Plug 240V 32A 3-pin

Order Code:

23-2315

Brand: Bals MPN: 21013-TLS EAN-13: 4024941192767

Discontinued


A 5P+PE industrial 250V mains plug from Bals.
  • 5P+PE configuration
  • Free plug
  • 250V voltage rating
  • 32A current rating
  • Straight orientation
  • Screw termination
  • Blue colour
  • Cable mounting
  • IP44
  • Brass contact material
  • 66mm diameter
  • Keyway coding system
  • Housings moulded in high impact resistant nylon
  • Internal cable clamp
  • Bals type 21013-TLS
Current Rating 32A
Voltage Rating 250V
Termination Screw
Gender Plug
IP Rating IP44
Mounting Cable
Number of Pins 3
Orientation Straight

Trustpilot