Christmas Opening Hours and Delivery Dates here
Bahco Ergo 2430 G-210HD Heavy Duty Snipe Nose Pliers 210mm

Bahco Ergo 2430 G-210HD Heavy Duty Snipe Nose Pliers 210mm

Order Code:

86-1682

Brand: Bahco MPN: 2430 G-210HD
  • Country of Origin:
  • View All

Discontinued


Buy Snipe Nose Pliers (Heavy Duty) 210mm from Bahco Ergo - featuring slim, semi-circular shaped and serrated jaws.
  • Black oxidised, anti-corrosion treated finish
  • Chrome-Vanadium steel
  • Ergo handles in two-material combination
  • Thermoplastic surface on tough polypropylene gives superior grip
  • Withstands 50% higher torque compared to regular snipe nose pliers
  • Accurately machined jaws provide a sure grip on the workpiece
  • Equipped with return spring with On/Off function
  • Sharp edges for cutting softer materials such as copper and plastic insulated wire
  • Jaw length 60mm
  • Overall length 210mm
  • Conforms to ISO: 5745, DIN: 5745
  • Bahco part 2430G-190HD
Type Snipe Nose
Handle Type Standard
Length 210mm

Trustpilot