Bahco BH1CB1000 Crossbar 1 Tonne Heavy-Duty Professional Use

Order Code:

01-4463

Brand: Bahco MPN: BH1CB1000 EAN-13: 7314150243204
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £99.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 20/12/2025

The Bahco BH1CB1000 crossbar is a sturdy tool with a 1-tonne capacity. It is ideal for use in automotive workshops or garages for lifting and support tasks. This reliable Bahco product ensures efficiency and safety in various maintenance applications.
Type Crossbar
Load Capacity 1t
Colour Black/orange
Dimensions (L x W x H) 710 x 125 x 145 mm
Height 145mm
Length 710mm
Width 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot