Christmas Opening Hours and Delivery Dates here

Bahco 9627-32-460 Long Combination Auger Bit 32mm

Order Code:

95-1466

Brand: Bahco MPN: 9627-32-460 EAN-13: 7314150389124

Discontinued


The Bahco 9627 Series Long Combination Auger Bit is longer than a standard auger bit, designed for long-reach applications. Made from hardened tool steel, lacquered for rust protection. Spirals with Levin pattern. Can be used in both electric power drills and hand braces.

The threaded tip moderates a self-feed when using a power drill, but still sufficient self-feed when used in a hand brace. For quick precision cutting with all types of wood.

This Bahco 9627 Series Long Combination Auger Bit has the following specification:

Size: 32mm
Working Length: 385mm
Overall Length: 460mm


Type Auger

Trustpilot