Christmas Opening Hours and Delivery Dates here

Bahco 808050P-25 Pistol Grip Ratcheting Screwdriver Set, 25 Piece

Order Code:

95-1956

Brand: Bahco MPN: 808050P-25 EAN-13: 7314150165179
Qty Was Unit Price (Ex VAT)
1+ £126.00 £96.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco Pistol Grip Ratcheting Screwdriver Set contains a small selection of useful tools. Supplied in an oil and temperature resistant polypropylene case with the following contents:

3 x Ratchet Wrenches: 8 x 10-9 x 11mm, 12 x 14-13 x 15mm, 16 x 17-18 x 19mm

3 x 25mm Slotted Bits: 4.5, 5.5, 6.5mm
3 x 25mm Phillips Bits: PH1, PH2, PH3
3 x 25mm Pozidriv Bits: PZ1, PZ2, PZ3
7 x 25mm TORX Bits: TX10, TX15, TX20, TX25, TX27, TX30, TX40
3 x 25mm HEX Bits: 3, 4, 5

1 x 1/4 x 1/4in Socket Adaptor

1 x Bit Adaptor for 1/4in 10mm Reverse Gear

1 x Pistol Grip Ratcheting Screwdriver


ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot