BACO Spring Return Non-illuminated Coloured Panel Push Button L23AA01 Red

Order Code:

50-7793

Brand: BACO MPN: BA223814 EAN-13: 2050000662300
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

A BACO push-button actuator front element with attaching nut for pressure button units. These buttons should be used in combination with an adaptor compartment and a contact element, opener and closer.


  • Colour Red
  • Dimensions (Ø) 38mm
  • Product Specifications Approval EN-IEC 60947-5-1
  • Protection type IP66
  • Type L23AA01

Front element with attached nut.
Type Pushbutton

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot