Christmas Opening Hours and Delivery Dates here
BACO NY31AQ1 Voltmeter Changeover Switch 16A 360° Grey/Black

Image Representative of Range

BACO NY31AQ1 Voltmeter Changeover Switch 16A 360° Grey/Black

Order Code:

11-4175

Brand: BACO MPN: NY31AQ1 EAN-13: 3245062275363
Qty Unit Price (Ex VAT)
1+ £22.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

The BACO NY31AQ1 voltmeter changeover switch, rated at 16 A, offers a 360-degree operation and comes in a grey and black finish. Manufactured by BACO, this switch is designed for robust performance in electrical measurement applications. It is typically used in panels where monitoring and changing voltage sources is required.
Type Voltmeter changeover switch
Size/ Dimensions (L x W) 48 mm x 48 mm
IP Rating IP65
Connection Plug & Clip
Depth 61mm
Functions latch
Length 48mm
Misc Attribute 1 4 contacts
Mounting Type Centre lock
Operation type Toggle
Print motif 0/L1L2/L2L3/L3L1
Switch position 1 x On/On
Switching angle 360 °
Switching current (max.) 16A
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot