BACO L20SA40H Compact Warning light Yellow LED 230V

Order Code:

50-7773

Brand: BACO MPN: L20SA40H

Discontinued


This warning light tells you instantly if something is wrong. The compact little light takes up a minimum of space to fit in the most crowded environments, yet it is very bright and easy to see.

  • Colour: Yellow
  • Screw connector
  • Dimensions: 29.8(dia) x 58.4(L)mm
  • Installation diameter: 22.3mm
  • Operating voltage: 230V
  • Specification: With LED
  • Type: L20SA40H
Type Pilot light
Lamp Colour Yellow
Contact Configuration Screw connector
Illumination Type LED

Trustpilot