BACO 33ELC Transformer Block with Screw Terminals 400V/24V

Order Code:

50-2846

Brand: BACO MPN: 222955 EAN-13: 2050001275646

Discontinued


A transformer block featuring screw terminals. Compatible with signal lamps and illuminated push buttons.
  • Input: 400V
  • Output 24V
  • Rating 0.8VA
  • Width: 29.8mm
  • Height: 41.45mm
  • Manufacturer's part 33ELC
Type Transformer block

Trustpilot