Christmas Opening Hours and Delivery Dates here
Bürkert 314802 Socket 2518 2-Pin 0-250V 1piece

Image Representative of Range

Bürkert 314802 Socket 2518 2-Pin 0-250V 1piece

Order Code:

08-7014

Brand: Burkert MPN: 314802 EAN-13: 4053913030035
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
158 available to back orderBack-order availability date - 11/01/2026

Burkert Socket 314802 2518 is a durable connector with two pins, designed for voltage ranging from 0 to 250 V. Manufactured by Burkert, it is ideal for applications requiring reliable electrical connections. This socket is typically used in industrial automation and fluid control systems.
Type Socket
Supply Voltage 0 - 250 V
IP Rating IP65/67
Material (details) Housing: Polyamide, contact material: Brass, sealing materials: NBR
Max. operating temperature 90°C
Max. operating voltage 250V
Min. operating temperature -30°C
Min. operating voltage 0V
Number of Pins 2
Operating Temperature -30 up to 90 °C
Permanent current (max.) 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot