Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2392-001 Pressure Transducer Digital 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 2392-001 Pressure Transducer Digital 2m Cable

Order Code:

01-3485

Brand: B+B Sensors MPN: 0550 2392-001 EAN-13: 2050010162616
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 30bar 75bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The B + B Thermo-Technik 0550 2392-001 is a pressure transducer designed for precise air pressure measurements. It is often used in industrial applications to monitor and control pneumatic systems. This robust force sensor ensures accurate performance in dynamic environments.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot