B+B Thermo-Technik 0550 2391-003 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 2391-003 Pressure Transducer ISO 4400 Digital Output

Order Code:

01-3481

Brand: B+B Sensors MPN: 0550 2391-003 EAN-13: 2050010162265
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2391-003 pressure transducer features an ISO 4400 square connector for reliable installation. It is designed to accurately measure air pressure, making it ideal for industrial and laboratory settings. Typical applications include monitoring and controlling environmental conditions where precise pressure measurement is critical.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 18bar
Connector ISO 4400 square connector
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot