B+B Thermo-Technik 0550 2391-002 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 2391-002 Pressure Transducer ISO 4400 Connector

Order Code:

01-3480

Brand: B+B Sensors MPN: 0550 2391-002 EAN-13: 2050010163361
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2391-002 Pressure transducer features an ISO 4400 square connector and is designed to detect precise pressure levels. It serves in various applications requiring accurate air pressure measurements, such as in industrial automation and machinery monitoring systems. This pressure sensor is robust and reliable, making it suitable for use in demanding environments.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 12bar
Connector ISO 4400 square connector
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot