Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2382-003 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 2382-003 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3469

Brand: B+B Sensors MPN: 0550 2382-003 EAN-13: 2050010162050
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

B + B Thermo-Technik manufactures the 0550 2382-003 pressure transducer, a reliable air pressure sensor designed for precision measurement. This robust device is ideal for monitoring and regulating force in various industrial environments. Typical applications include HVAC systems, pneumatic installations, and hydraulic pressure monitoring.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 18bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot