Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2380-005 Pressure Transducer M12 Digital Output

B+B Thermo-Technik 0550 2380-005 Pressure Transducer M12 Digital Output

Order Code:

01-3459

Brand: B+B Sensors MPN: 0550 2380-005 EAN-13: 2050010160865

Discontinued


The B + B Thermo-Technik pressure transducer 0550 2380-005 is designed to accurately measure air pressure using its M12 (4-pin) connection. This reliable pressure sensor is ideal for industrial applications where precise pressure monitoring is crucial. Typically used in systems requiring sensitive pascal measurements, it functions as an essential component in ensuring operational safety and efficiency.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 75bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

Trustpilot