Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2292-003 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2292-003 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3451

Brand: B+B Sensors MPN: 0550 2292-003 EAN-13: 2050010161695
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

The B + B Thermo-Technik 0550 2292-003 Pressure transducer is a precise pressure sensor designed for accurate measurement in various applications. This barosensor is ideal for monitoring air pressure and detecting force changes in industrial environments. It is typically used in systems requiring reliable pressure measurement and force detection, such as HVAC systems and laboratory equipment.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 18bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot