B+B Thermo-Technik 0550 2292-001 Pressure Transducer with 2m Cable Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2292-001 Pressure Transducer with 2m Cable Liquids/Gases

Order Code:

01-3449

Brand: B+B Sensors MPN: 0550 2292-001 EAN-13: 2050010160964
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

B + B Thermo-Technik manufactures the 0550 2292-001 Pressure transducer, designed to accurately measure air pressure. This pressure sensor is robust and reliable, suitable for various industrial and environmental applications. It is commonly used to monitor systems such as HVAC, pneumatic controls, and laboratory instruments.
Supply Voltage 14 - 24 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot