Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2290-005 Pressure Transducer M12 Ideal for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2290-005 Pressure Transducer M12 Ideal for Liquids/Gases

Order Code:

01-3441

Brand: B+B Sensors MPN: 0550 2290-005 EAN-13: 2050010162302
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 50bar 75bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The B + B Thermo-Technik pressure transducer 0550 2290-005 features an M12 (4-pin) connection. It is designed to measure air pressure with precision, making it ideal for various industrial applications. This pressure detector is suitable for environments requiring accurate force measurements and pressure monitoring.
Type Pressure transducer
Supply Voltage 12, 12 - 24, 24 V DC, V AC
Burst load 75bar
Connector M12 (4-pin)
IP Rating IP65
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot