B+B Thermo-Technik 0550 2282-004 Pressure Transducer Static/Dynamic

Image Representative of Range

B+B Thermo-Technik 0550 2282-004 Pressure Transducer Static/Dynamic

Order Code:

01-3435

Brand: B+B Sensors MPN: 0550 2282-004 EAN-13: 2050010162852
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2282-004 Pressure transducer is a precision instrument used for measuring air pressure, offering reliable and accurate pressure detection. It features sturdy construction for durability and is suitable for industrial applications requiring precise force detection. This pressure transducer is typically used in environments that demand consistent and high-quality pressure measurements.
Type Pressure transducer
Burst load 30bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Operating Voltage 14 - 24 V DC
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot