Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2281-005 Pressure Transducer ISO 4400 Static/Dynamic

Image Representative of Range

B+B Thermo-Technik 0550 2281-005 Pressure Transducer ISO 4400 Static/Dynamic

Order Code:

01-3430

Brand: B+B Sensors MPN: 0550 2281-005 EAN-13: 2050010162883
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 2281-005 Pressure transducer features an ISO 4400 square connector, enhancing compatibility and installation ease. It is designed for precise measurement and detection of air pressure changes. This sensor is ideal for industrial applications where accurate pressure monitoring is crucial.
Type Pressure transducer
Supply Voltage 12 - 24 V DC
Burst load 75bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot