B+B Thermo-Technik 0550 2182-003 Pressure Transducer 2m Cable Liquids/Gases

B+B Thermo-Technik 0550 2182-003 Pressure Transducer 2m Cable Liquids/Gases

Order Code:

01-3400

Brand: B+B Sensors MPN: 0550 2182-003 EAN-13: 2050010161107

Discontinued


Manufactured by B + B Thermo-Technik, the 0550 2182-003 Pressure transducer is designed to accurately measure air pressure variations. This versatile sensor is ideal for use in environments where precise pressure detection is necessary, such as HVAC systems. Its robust construction ensures reliability and accuracy in both industrial and commercial applications.
Supply Voltage 12 - 36 V DC
Burst load 18bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

Trustpilot