Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2180-005 Pressure Transducer M12 4-pin Output

B+B Thermo-Technik 0550 2180-005 Pressure Transducer M12 4-pin Output

Order Code:

01-3390

Brand: B+B Sensors MPN: 0550 2180-005 EAN-13: 2050010162289

Discontinued


The B + B Thermo-Technik 0550 2180-005 is a pressure transducer equipped with an M12 (4-pin) connection. This robust sensor accurately measures air pressure and is ideal for industrial automation and control systems. It is typically used in applications requiring precise pressure monitoring and force detection.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 75bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

Trustpilot