Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1382-012 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1382-012 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3349

Brand: B+B Sensors MPN: 0550 1382-012 EAN-13: 2050010161794
Qty Unit Price (Ex VAT)
1+ £92.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 1382-012 pressure transducer is a versatile air pressure sensor designed for accurately measuring atmospheric pressure. Known for its precision and reliability, this barosensor is ideal for applications in industrial automation and environmental monitoring systems. As a force sensor and pressure detector, it is often employed in systems requiring precise pressure control and measurement.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 300bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot