Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1382-009 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1382-009 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3346

Brand: B+B Sensors MPN: 0550 1382-009 EAN-13: 2050010163613
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 1382-009 pressure transducer accurately measures and converts pressure into a proportional electrical signal. Featuring robust construction, this sensor is ideal for various industrial applications. It is commonly used for monitoring air pressure systems and detecting force changes.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 75bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot