Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1382-006 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1382-006 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3343

Brand: B+B Sensors MPN: 0550 1382-006 EAN-13: 2050010162746
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 1382-006 pressure transducer is a high-precision device used for monitoring and measuring air pressure. This pressure sensor is ideal for applications requiring accurate force detection and barometric pressure readings. Typically utilised in industrial environments, it ensures reliable performance in pressure monitoring systems.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 18bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot