Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1382-005 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1382-005 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3342

Brand: B+B Sensors MPN: 0550 1382-005 EAN-13: 2050010163309
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 1382-005 is a reliable pressure transducer designed for accurate pressure measurement. This device is typically used in various industrial settings where precise air pressure monitoring is crucial. Known for its durability and accuracy, it serves as an essential component in maintaining system integrity.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 12bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot