B+B Thermo-Technik 0550 1382-004 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1382-004 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3341

Brand: B+B Sensors MPN: 0550 1382-004 EAN-13: 2050010162432
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1382-004 is a pressure transducer designed to accurately measure air pressure. This reliable pressure sensor is typically used for applications in industrial environments where precise force detection and conversion are critical. Its robust design ensures dependable performance in various pressure monitoring tasks.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 12bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot