B+B Thermo-Technik 0550 1282-009 Pressure Transducer Pressure in Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1282-009 Pressure Transducer Pressure in Liquids/Gases

Order Code:

01-3275

Brand: B+B Sensors MPN: 0550 1282-009 EAN-13: 2050010162975
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1282-009 Pressure Transducer is a reliable pressure sensor designed to accurately measure air pressure. Its robust construction ensures precision and durability in various industrial applications. Typical uses include monitoring and controlling pressures in HVAC systems and industrial process controls.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 75bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot