B+B Thermo-Technik 0550 1282-005 Pressure Transducer 2m Cable Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1282-005 Pressure Transducer 2m Cable Liquids/Gases

Order Code:

01-3271

Brand: B+B Sensors MPN: 0550 1282-005 EAN-13: 2050010162777
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik pressure transducer 0550 1282-005 is a precise instrument designed for measuring air pressure changes. This reliable sensor is commonly used in industrial applications to monitor and control pressure levels. Its robust construction ensures accurate force detection in various environments.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot