B+B Thermo-Technik 0550 1282-001 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1282-001 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3267

Brand: B+B Sensors MPN: 0550 1282-001 EAN-13: 2050010160674
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1282-001 pressure transducer accurately measures air pressure changes. This sensor is vital for applications requiring precise pressure measurements, such as HVAC systems and pneumatic controls. Its robust design ensures reliable performance in demanding environments.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot