Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1180-009 Pressure Transducer M12 4-Pin for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1180-009 Pressure Transducer M12 4-Pin for Liquids/Gases

Order Code:

01-3181

Brand: B+B Sensors MPN: 0550 1180-009 EAN-13: 2050010161756
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The B + B Thermo-Technik pressure transducer 0550 1180-009 is a reliable air pressure sensor featuring an M12 (4-pin) connection. It precisely measures pressure changes for various industrial applications. This barosensor is commonly used in systems requiring accurate force detection and control.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 75bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot