Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1180-004 Pressure Transducer M12 4-pin Liquid/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1180-004 Pressure Transducer M12 4-pin Liquid/Gases

Order Code:

01-3176

Brand: B+B Sensors MPN: 0550 1180-004 EAN-13: 2050010161800
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 1180-004 Pressure transducer is a precise and reliable device used for measuring pressure. It features an M12 (4-pin) connector, making it suitable for various industrial applications. Typical uses include monitoring air pressure in pneumatic systems and detecting force or pressure changes in engineering environments.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot