Christmas Opening Hours and Delivery Dates here
B+B Sensors GEH-APG-T1-C1-B Aluminium Housing

B+B Sensors GEH-APG-T1-C1-B Aluminium Housing

Order Code:

64-3646

Brand: B+B Sensors MPN: GEH-APG-T1-C1-B EAN-13: 4016138705591

Discontinued


An anodised aluminium housing with black polyamide end caps. Internally there are three indents for inserting PCBs of 1.6mm thickness and the interior size is chosen such that the overall height is sufficient for standard components such as connectors. Typical applications include modems, data acquisition modules, interface converter, etc.


  • Dimensions 105 x 60 x 23.5mm
  • Aluminium body
  • End caps polyamide glass reinforced
  • Temperature range -20°C to +80°C
  • Package Including screws and equipment feet
Type Aluminium housing

Trustpilot