B+B Sensors 0 - 100% RH Stainless Steel Humidity/Temperature Probe USB Interface

Order Code:

51-8439

Brand: B+B Sensors MPN: HYTELOG-USB-SET2 EAN-13: 4016138489460

Discontinued


This stainless steel-bodied probe will measure both relative humidity and temperature and directly interface with a PC via a USB connector. The temperature sensor is of the NTC type and humidity sensing is carried out by a long term, capacitive polymer sensor. A microcontroller, integrated into the probe, corrects any linearity errors and temperature drift and an applied compensation method guarantees excellent resolution, accuracy of measurement and long term stability. The probe comes in a protective carry case and includes easy to use Windows software that will calculate, record and display dew point, absolute humidity, vapour pressure, saturated vapour pressure and enthalpy.

Typical applications for this probe system include monitoring of store rooms in the food industry, quality assurance for air conditioning systems, etc.


  • Combined temperaure and humidity probes
  • Stainless steel probe body
  • Humidity measurement range 0 to 100% RH
  • Temperature measurement range –40°C to +80°C
  • Direct PC interface via USB
  • Wide measuring range
  • High resolution
  • Excellent linearity and long term stability
  • Calibration with salt reference cells
Type Temperature and humidity sensor
Temperature reading range (max.) -40°C

Trustpilot