Christmas Opening Hours and Delivery Dates here

AV:Link 101.306UK SH30T Stereo Tv Headphones

Order Code:

35-1209

Brand: AV:Link MPN: 101.306UK EAN-13: 5015972016411

Discontinued


Lightweight headphones with gold-plated adaptor suitable for listening to both stereo and mono TVs.
  • Extra long 5m lead with volume control
  • Gold plated 3.5mm to 6.3mm stereo jack adaptor
  • Easily switchable between mono and stereo
  • Adjustable headband
  • Earpads supplied for comfortable listening
Type On ear
Frequency Range 20 to 20000Hz
Cable Length 5m
Colour Black
Impedance 32Ω

Trustpilot