Christmas Opening Hours and Delivery Dates here

Audio Technica Hi-Fi Headphones Black, Brown

Order Code:

60-2698

Brand: Audio Technica MPN: ATH-W1000X EAN-13: 4961310107826
  • Country of Origin:
  • View All

Discontinued


These hi-fi headphones from Audio Technica are dynamic headphones with wooden ear cups offering high-class sound reproduction. Hand made in black American ZF wood, the ATH-W1000X impresses with its excellent resonance and superior transparency. This is made possible by the newly developed 53mm driver with voice coil OFC oxygen-free copper.

An improved 3D headband system and a lightweight frame made of a magnesium alloy, provide a comfortable fit and a long-lasting listening enjoyment. The newly designed outdoor storage system also improves the natural qualities of wood casing, while a double air damping system (DADS) provides a more linear frequency response.


  • Soft ear-fit design - no pressure on ears, providing a long comfortable listening
  • Self-adjusting headband design 3D (frame made of magnesium alloy)
  • Large 53mm neodymium speaker membrane with oxygen-free copper voice coils for excellent sound reproduction
  • Closed-back double air damping system for deep bass reproduction
  • Cloth-wrapped cable
  • Max. power: 2000mW
  • Frequency range: 5-42,000Hz
  • Impedance: 42 Ω
  • Sound pressure: 100dB
  • Connection: 3.5mm jack
  • Cable length: 3.0m
  • Weight: 350g
  • Colour: black, brown
  • Manufacturer's part ATH-W1000X

Supplied with: 6.3mm adapter.
Type Over ear closed back
Frequency Range 5 to 42000Hz
Cable Length 3m
Colour Black / brown
Impedance 42Ω

Trustpilot